Seco SD-969-S18 technical specifications.
| Height | 1inch |
| Length | 8.5inch |
| Mount | Screw |
| Weight | 0.346lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Seco SD-969-S18 to view detailed technical specifications.
No datasheet is available for this part.