Seco SD-996C-NUQ technical specifications.
| Height | 1.5inch |
| Length | 8.25inch |
| Weight | 0.99lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Seco SD-996C-NUQ to view detailed technical specifications.
No datasheet is available for this part.