Seco SL-126A technical specifications.
| Height | 4.25inch |
| Length | 4.25inch |
| Weight | 0.5416lb |
| Width | 4.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Seco SL-126A to view detailed technical specifications.
No datasheet is available for this part.