Seco SL-126Q/B technical specifications.
| Height | 4.25inch |
| Length | 4.25inch |
| Mount | Wire |
| Weight | 0.55lb |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Seco SL-126Q/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.