Seco SM-207-5LQ/BR technical specifications.
| Height | 0.25inch |
| Length | 10inch |
| Weight | 0.35lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Seco SM-207-5LQ/BR to view detailed technical specifications.
No datasheet is available for this part.