Seco SS-072Q technical specifications.
| Height | 0.75inch |
| Length | 6inch |
| Weight | 0.0426lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Seco SS-072Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.