Seco SS-095-1H0 technical specifications.
| Height | 1inch |
| Length | 3inch |
| Weight | 0.166lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Seco SS-095-1H0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.