Seco SS-095-1H2 technical specifications.
| Height | 1inch |
| Length | 3.5inch |
| Weight | 0.168lb |
| Width | 2.25inch |
| RoHS | Compliant |
Download the complete datasheet for Seco SS-095-1H2 to view detailed technical specifications.
No datasheet is available for this part.