Secu-Tech ST001001 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Ratings | IP20 |
| RoHS | Not Compliant |
Download the complete datasheet for Secu-Tech ST001001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
