
Securikey KC035 technical specifications.
| Color | Grey |
| Depth | 80mm |
| Height | 320mm |
| Material | Steel |
| Mount | Wall |
| Width | 245mm |
| RoHS | Not Compliant |
Download the complete datasheet for Securikey KC035 to view detailed technical specifications.
No datasheet is available for this part.
