
Securikey KV030 technical specifications.
| Color | Grey |
| Depth | 70mm |
| Height | 305mm |
| Material | Steel |
| Mount | Wall |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for Securikey KV030 to view detailed technical specifications.
No datasheet is available for this part.
