
Securikey KVD200 technical specifications.
| Color | Grey |
| Depth | 140mm |
| Height | 550mm |
| Material | Steel |
| Mount | Wall |
| Width | 730mm |
| RoHS | Compliant |
Download the complete datasheet for Securikey KVD200 to view detailed technical specifications.
No datasheet is available for this part.
