Securikey M18330A technical specifications.
| Height | 600mm |
| Material | ACRYLIC |
| Shape | Rectangular |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Securikey M18330A to view detailed technical specifications.
No datasheet is available for this part.