
Securikey SFMV0ZE technical specifications.
| Color | Grey |
| Depth | 274mm |
| Height | 250mm |
| Weight | 22kg |
| Width | 374mm |
| RoHS | Compliant |
Download the complete datasheet for Securikey SFMV0ZE to view detailed technical specifications.
No datasheet is available for this part.
