
Security-Center FU8007 technical specifications.
| Depth | 45mm |
| Height | 206mm |
| Operating Supply Voltage | 230V |
| Width | 285mm |
| RoHS | Compliant |
Download the complete datasheet for Security-Center FU8007 to view detailed technical specifications.
No datasheet is available for this part.
