Security-Center SE-1000 technical specifications.
| Depth | 47.5mm |
| Height | 117mm |
| Mount | Surface Mount |
| Switching Current | 500mA |
| Switching Voltage | 30V |
| Width | 87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Security-Center SE-1000 to view detailed technical specifications.
No datasheet is available for this part.