Security-Center SE-1100 technical specifications.
| Depth | 42mm |
| Height | 134mm |
| Mount | Flush |
| Switching Current | 500mA |
| Switching Voltage | 30V |
| Width | 106mm |
| RoHS | Not Compliant |
Download the complete datasheet for Security-Center SE-1100 to view detailed technical specifications.
No datasheet is available for this part.