Security-Center TV6700 technical specifications.
| Height | 55mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Security-Center TV6700 to view detailed technical specifications.
No datasheet is available for this part.