Security-Center TV7018 technical specifications.
| Diameter | 51mm |
| Height | 45mm |
| Operating Supply Voltage | 12V |
| Ratings | IP53 |
| RoHS | Not Compliant |
Download the complete datasheet for Security-Center TV7018 to view detailed technical specifications.
No datasheet is available for this part.