
Security-Center TV7605 technical specifications.
| Depth | 365mm |
| Height | 96.7mm |
| Power Supply | 12V |
| Width | 142mm |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Security-Center TV7605 to view detailed technical specifications.
No datasheet is available for this part.
