
Security-Center TV8498 technical specifications.
| Depth | 180mm |
| Height | 400mm |
| Material | Stainless Steel |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Security-Center TV8498 to view detailed technical specifications.
No datasheet is available for this part.
