Security-Center TVAC16010B technical specifications.
| Depth | 150mm |
| Height | 50mm |
| Operating Supply Voltage | 5V |
| Ratings | IP66 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Width | 74mm |
| RoHS | Compliant |
Download the complete datasheet for Security-Center TVAC16010B to view detailed technical specifications.
No datasheet is available for this part.