Security-Center TVAC35000 technical specifications.
| Depth | 35.5mm |
| Height | 74mm |
| Operating Supply Voltage | 240V |
| Output Voltage | 12V |
| Width | 43.5mm |
| RoHS | Compliant |
Download the complete datasheet for Security-Center TVAC35000 to view detailed technical specifications.
No datasheet is available for this part.