Camera with interchangeable lenses Certification: CE, UVV Image sensor: 1/3'' Sony Super HAD CCD Light sensitivity:...
Security-Center TVCC20530 technical specifications.
| Depth | 98.7mm |
| Height | 40.02mm |
| Operating Supply Voltage | 240V |
| Ratings | IP34 |
| Resolution (height) | 596pixel |
| Resolution (width) | 795pixel |
| Width | 55.09mm |
| RoHS | Compliant |
Download the complete datasheet for Security-Center TVCC20530 to view detailed technical specifications.
No datasheet is available for this part.