Security-Center TVCC50011 technical specifications.
| Depth | 121.3mm |
| Height | 58.5mm |
| Operating Supply Voltage | 24V |
| Ratings | IP34 |
| Width | 68.91mm |
| RoHS | Compliant |
Download the complete datasheet for Security-Center TVCC50011 to view detailed technical specifications.
No datasheet is available for this part.