Security-Center TVCC74011 technical specifications.
| Diameter | 113mm |
| Height | 99mm |
| Operating Supply Voltage | 12V |
| Ratings | IP66 |
| Resolution (height) | 596pixel |
| Resolution (width) | 1020pixel |
| RoHS | Compliant |
Download the complete datasheet for Security-Center TVCC74011 to view detailed technical specifications.
No datasheet is available for this part.