Security-Center TVIP10055A technical specifications.
| Depth | 32.4mm |
| Height | 77.1mm |
| Operating Supply Voltage | 5V |
| Ratings | IP34 |
| Resolution (height) | 120pixel |
| Resolution (width) | 160pixel |
| Width | 63.1mm |
| RoHS | Compliant |
Download the complete datasheet for Security-Center TVIP10055A to view detailed technical specifications.
No datasheet is available for this part.