Sedeco BD-0903B technical specifications.
| Color | Red, Green, Orange |
| Dielectric Material | Chrome |
| Head Height | 5mm |
| Length | 43.5mm |
| Material | Brass |
| RoHS | Not Compliant |
Download the complete datasheet for Sedeco BD-0903B to view detailed technical specifications.
No datasheet is available for this part.