Sedeco BD-1601 technical specifications.
| Color | Red, Green, Orange |
| Head Height | 9.1mm |
| Length | 48.1mm |
| Material | Resin |
| RoHS | Not Compliant |
Download the complete datasheet for Sedeco BD-1601 to view detailed technical specifications.
No datasheet is available for this part.