Seeed 104990127 technical specifications.
| Type | Module |
| Color | Blue/Green/Red |
| Number of LEDs | 32 |
| Peak Wavelength | 467(Max)/720(Max)/420(Max)nm |
| Intensity | 200000(Max)/720000(Max)/420000(Max)ucd |
| Min Operating Supply Voltage | 3/3/2V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed 104990127 to view detailed technical specifications.
No datasheet is available for this part.