Seeed 110990077 technical specifications.
| Cable Type | Jumper Wire |
| Connector Type A | Jumper |
| Connector Type B | Jumper |
| Gender | F-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed 110990077 to view detailed technical specifications.
No datasheet is available for this part.