Seeed 110991066 technical specifications.
| Type | Laser |
| Maximum Sensing Distance | 12000mm |
| Interface Type | USB |
| Light Source | Visible Laser Diode |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed 110991066 to view detailed technical specifications.
No datasheet is available for this part.