Seeed 111990004 technical specifications.
| Coil Voltage | 12VDC |
| Actuation Type | Solenoid |
| Fluid Control Element | Diaphragm |
| Media | Liquid |
| Valve State | Normally Closed |
| Operating Pressure Range | 0.02MPa to 0.8MPa |
| Port Size | 0.5in |
| Product Weight | 125g |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed 111990004 to view detailed technical specifications.
No datasheet is available for this part.