This thermal printer has a voltage rating of 5VDC to 9VDC and operates between 5°C and 50°C. It has a product depth of 57mm, height of 65mm, and length of 111mm, weighing 178 grams. The printer uses thermal printing technology and has a TTL interface.
Seeed 114990012 technical specifications.
| Interface | TTL |
| Printing Technology | Thermal Printer |
| Voltage Rating | 5VDC to 9VDC |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 50°C |
| Product Depth | 57mm |
| Height | 65mm |
| Product Length | 111mm |
| Product Weight | 178g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seeed 114990012 to view detailed technical specifications.
No datasheet is available for this part.