The Seeed 114991967 is a CMOS camera module with a resolution of 640x480 pixels, capable of capturing images at 30 or 60 frames per second. It features a USB 3.1 Gen1 interface and a Type C connector for easy connection to a host device. The module is designed for use in still image applications and is suitable for a variety of computing and embedded systems.
Checking distributor stock and pricing after the page loads.
| Type | Camera Module |
| Function | Still |
| Imaging Technology | CMOS |
| Frame Rate | 30|60fps |
| Sensor Resolution | 640 x 480Pixels |
| Interface Type | USB 3.1 Gen1|Type C |
| Product Weight | 258g |
| Product Width | 50mm |
| Product Depth | 50mm |
| Height | 50mm |
| RoHS Version | 2011/65/EU, 2015/863 |