Seeed 114991984 technical specifications.
| Type | Laser |
| Input Voltage Range | 5VDC to 12VDC |
| Maximum Sensing Distance | 40000mm |
| Interface Type | USB |
| Light Source | Laser |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seeed 114991984 to view detailed technical specifications.
No datasheet is available for this part.