Seem-Semrac CO 180/6 technical specifications.
| Type | Passive |
| Material | Aluminum 6060-T5 |
| Finish | Black Anodized |
| Mounting | Stud Mount |
| Height | 8.3mm |
| Product Diameter | 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seem-Semrac CO 180/6 to view detailed technical specifications.
No datasheet is available for this part.