Sefram DAS20 technical specifications.
| Alarm | Yes |
| Display Type | LCD |
| Height | 185mm |
| Interface | USB, Ethernet |
| Length | 265mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Resolution | 14b |
| Weight | 2kg |
| Width | 265mm |
| RoHS | Compliant |
Download the complete datasheet for Sefram DAS20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
