Segger 5.16.01 technical specifications.
| Core Architecture | ARM |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Segger 5.16.01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.