Segger J-LinkULTRA technical specifications.
| Core Architecture | ARM |
| Interface | USB, Ethernet |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Weight | 2.574999oz |
| RoHS | Compliant |
Download the complete datasheet for Segger J-LinkULTRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
