Segger J-TraceforCortex-M technical specifications.
| Core Architecture | ARM |
| Interface | USB, Ethernet |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Segger J-TraceforCortex-M to view detailed technical specifications.
No datasheet is available for this part.