The PCS73MT100 is a general purpose inductor from SEI Stackpole Electronics with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of 40 degrees Celsius. It has a rated current maximum of 1.68A and a DC resistance of 0.072 ohms. The inductor is shielded and has a nominal inductance of 10uH. It is available in a 2929 package with dimensions of 7.3mm in length, 7.3mm in width, and 3.4mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | 40 |
| Number of Functions | 1 |
| Package Length | 7.3 |
| Tolerance | 20 |
| Package Width | 7.3 |
| Package Height | 3.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.072 |
| Rated Current-Max | 1.68 |
| Manufacturer Series | PCS |
| Series | PCS |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |