Seifert KK-629/sw technical specifications.
| Type | Passive |
| Attachment Method | Clip |
| Product Length | 25mm |
| Mounting | Clip |
| Product Depth | 9.7mm |
| Height | 25.4mm |
Download the complete datasheet for Seifert KK-629/sw to view detailed technical specifications.
No datasheet is available for this part.