Seifert KK-632 technical specifications.
| Type | Passive |
| Attachment Method | Clip |
| Product Length | 20.3mm |
| Mounting | Clip |
| Product Depth | 6.8mm |
| Height | 20.3mm |
Download the complete datasheet for Seifert KK-632 to view detailed technical specifications.
No datasheet is available for this part.