Seifert KL 196/25,4/SW technical specifications.
| Type | Passive |
| Fin Style | Vertical |
| Attachment Method | Solder Pin |
| Finish | Black Anodized |
| Product Length | 45mm |
| Mounting | Through Hole |
| Product Depth | 12.7mm |
| Height | 25.4mm |
Download the complete datasheet for Seifert KL 196/25,4/SW to view detailed technical specifications.
No datasheet is available for this part.