Seifert KL-205/38,1/SW technical specifications.
| Type | Passive |
| Fin Style | Vertical |
| Attachment Method | Solder Pin |
| Finish | Black Anodized |
| Product Length | 32mm |
| Mounting | Through Hole |
| Product Depth | 14mm |
| Height | 38.1mm |
Download the complete datasheet for Seifert KL-205/38,1/SW to view detailed technical specifications.
No datasheet is available for this part.