
Seifert KL157KOMBISW technical specifications.
| Package/Case | TO-66 |
| Height | 25.4mm |
| Length | 41.3mm |
| Mount | Clip |
| Width | 33mm |
| RoHS | Compliant |
Download the complete datasheet for Seifert KL157KOMBISW to view detailed technical specifications.
No datasheet is available for this part.
