
Seifert KL175SW technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Height | 12.7mm |
| Length | 40mm |
| Mount | Surface Mount, PCB |
| Width | 27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seifert KL175SW to view detailed technical specifications.
No datasheet is available for this part.
