
Seifert WA1018 technical specifications.
| Package/Case | TO-66 |
| Color | Black |
| Height | 38mm |
| Length | 120mm |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Seifert WA1018 to view detailed technical specifications.
No datasheet is available for this part.
