Seifert WA2048 technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Height | 15mm |
| Length | 37.5mm |
| Width | 79mm |
| RoHS | Compliant |
Download the complete datasheet for Seifert WA2048 to view detailed technical specifications.
No datasheet is available for this part.
